
CMC-0553-2-9 | |
|---|---|
DigiKey Part Number | CMC-0553-2-9-ND |
Manufacturer | |
Manufacturer Product Number | CMC-0553-2-9 |
Description | HOOK-UP DL STRND 2AWG WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up, Dual Wall Wire 665/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.407" (10.34mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 665/30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹4,732.37832 | ₹23,66,189.16 |