
CMC-0554-8-9 | |
|---|---|
DigiKey Part Number | CMC-0554-8-9-ND |
Manufacturer | |
Manufacturer Product Number | CMC-0554-8-9 |
Description | HOOK-UP DUAL WALL STRND 8AWG GRY |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up, Dual Wall Wire 133/29 Gray 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.231" (5.87mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,614.18187 | ₹16,14,181.87 |