
CMC-0588-2-5D-CS2423 | |
|---|---|
DigiKey Part Number | CMC-0588-2-5D-CS2423-ND |
Manufacturer | |
Manufacturer Product Number | CMC-0588-2-5D-CS2423 |
Description | HOOK-UP DUAL WALL STRND 2AWG GRN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up, Dual Wall Wire 168/24 Green 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 168/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.422" (10.71mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹3,227.29024 | ₹16,13,645.12 |