
D-103-31CS2825 | |
|---|---|
DigiKey Part Number | D-103-31CS2825-ND |
Manufacturer | |
Manufacturer Product Number | D-103-31CS2825 |
Description | SLDR SLEEVE WIRE-WIRE 0.28/0.3" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.280" (7.11mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.280" (7.11mm), 0.300" (7.62mm) | |
Length | 0.810" (20.57mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |