
D-108-02CS227 | |
|---|---|
DigiKey Part Number | D-108-02CS227-ND |
Manufacturer | |
Manufacturer Product Number | D-108-02CS227 |
Description | SLDR SLEEVE WIRE-WIRE 0.175/0.2" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.175" (4.45mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.175" (4.45mm), 0.200" (5.08mm) | |
Length | 0.680" (17.27mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹240.03005 | ₹2,88,036.06 |