
D-200-87 | |
|---|---|
DigiKey Part Number | 484-D-200-87-ND |
Manufacturer | |
Manufacturer Product Number | D-200-87 |
Description | D-200-87 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.160" (4.06mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.160" (4.06mm) |
Series | Length 1.100" (27.94mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Features Environment Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,047.59702 | ₹5,23,798.51 |