
D-436-82CS788 | |
|---|---|
DigiKey Part Number | D-436-82CS788-ND |
Manufacturer | |
Manufacturer Product Number | D-436-82CS788 |
Description | CONN SPLICE 20-26 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-26 AWG Blue, Red Stripe |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity Raychem Cable Protection | Wire Gauge 20-26 AWG |
Packaging Bulk | Insulation Fully Insulated Heat Shrink |
Part Status Obsolete | Color Blue, Red Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Shelf Life 60 Months |
Number of Wire Entries 2 | Base Product Number |