
D725644001 | |
---|---|
DigiKey Part Number | 484-D725644001-ND |
Manufacturer | |
Manufacturer Product Number | D725644001 |
Description | VERSAFLEX-04-0-SP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Sleeve X Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.157" (4.00mm) | |
Diameter - Inside, Expanded | 0.276" (7.01mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | - | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | ₹30.64710 | ₹36,776.52 |