
EC5279-000 | |
---|---|
DigiKey Part Number | EC5279-000-ND |
Manufacturer | |
Manufacturer Product Number | EC5279-000 |
Description | WIRE MARKER PUSH ON 4.5MM RED |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Red Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Legend | 2 | |
Color | Red | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |