
EPD-RWC-18496 | |
|---|---|
DigiKey Part Number | EPD-RWC-18496-ND |
Manufacturer | |
Manufacturer Product Number | EPD-RWC-18496 |
Description | CABLE 5COND 26AWG BLACK |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper Alloy, Silver Coated | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.131" (3.33mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |