22 AWG Hook-Up Wire 19/34 Black 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHTC0311-22-0

DigiKey Part Number
484-FLHTC0311-22-0-DS-ND
Manufacturer
Manufacturer Product Number
FLHTC0311-22-0
Description
HOOK-UPSTRND22AWG600V BLACK FOOT
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 3557
Features
High Temperature
Spool Size
16404.0' (5000.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,760
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹144.44000₹144.44
5₹128.78400₹643.92
10₹122.72600₹1,227.26
25₹115.02880₹2,875.72
50₹109.53080₹5,476.54
100₹104.24720₹10,424.72
Manufacturers Standard Package