
FLX40-030-01-CS8652 | |
|---|---|
DigiKey Part Number | FLX40-030-01-CS8652-ND |
Manufacturer | |
Manufacturer Product Number | FLX40-030-01-CS8652 |
Description | HEXASHIELD TERMINATION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule 6 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule | |
For Use With/Related Products | Hexashield F EMI Termination System | |
Shell Size - Insert | 6 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹7,028.34640 | ₹3,51,417.32 |