
HEX40-AC-00-13-A3-3 | |
|---|---|
DigiKey Part Number | HEX40-AC-00-13-A3-3-ND |
Manufacturer | |
Manufacturer Product Number | HEX40-AC-00-13-A3-3 |
Description | CONN BACKSH BANDING SZ13 C M18 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding M18x1 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.886" (22.50mm) | |
Diameter - Outside | 1.000" (25.40mm) | |
Shell Size - Insert | 13, C | |
Thread Size | M18x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Bandstrap | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 1 Bandstrap, 1 Clamping Nut, 1 Conic Ring, 1 Star | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | ₹28,295.41786 | ₹7,92,271.70 |
