cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEX40-AC-90-13-A3-1

DigiKey Part Number
HEX40-AC-90-13-A3-1-ND
Manufacturer
Manufacturer Product Number
HEX40-AC-90-13-A3-1
Description
CONN BACKSHELL ADPT SZ13 C SILV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter M18x1 13, C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
0.886" (22.50mm)
Diameter - Outside
1.000" (25.40mm)
Shell Size - Insert
13, C
Thread Size
M18x1
Cable Exit
90°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Clamping Nut
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 Star
Material Flammability Rating
-
For Use With/Related Products
MIL-C-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
25₹38,437.57920₹9,60,939.48