
HEX41-AC-00-11-A2-3 | |
---|---|
DigiKey Part Number | HEX41-AC-00-11-A2-3-ND |
Manufacturer | |
Manufacturer Product Number | HEX41-AC-00-11-A2-3 |
Description | CONN BACKSH BAND SZ11 B 9/16-24 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 9/16-24 UNEF-2B 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Banding | |
Cable Opening | - | |
Diameter - Outside | 0.870" (22.10mm) | |
Shell Size - Insert | 11, B | |
Thread Size | 9/16-24 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Bandstrap | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 1 Bandstrap, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |