
HMM-101635-2.5-8A | |
|---|---|
DigiKey Part Number | HMM-101635-2.5-8A-ND |
Manufacturer | |
Manufacturer Product Number | HMM-101635-2.5-8A |
Description | HMM-101635-2.5-8A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Ribbon Matrix | |
Applications | Industrial Applications | |
Color - Background | Silver | |
Length | 4.000" (101.60mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ₹38.90612 | ₹4,86,326.50 |