
HMM-508127-5-8A | |
|---|---|
DigiKey Part Number | HMM-508127-5-8A-ND |
Manufacturer | |
Manufacturer Product Number | HMM-508127-5-8A |
Description | HMM-508127-5-8A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Ribbon Matrix | |
Applications | Industrial Applications | |
Color - Background | Silver | |
Length | 2.000" (50.80mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹8.19063 | ₹1,63,812.60 |