Parametric Equivalent

HRSR-250FR-10 | |
|---|---|
DigiKey Part Number | HRSR-250FR-10-ND |
Manufacturer | |
Manufacturer Product Number | HRSR-250FR-10 |
Description | HEATSHRINK 2 1/2" X 0.833' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.500" (63.50mm) 5.6 to 1 Black 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.833' (254.00mm, 10.00") | |
Inner Diameter - Supplied | 2.500" (63.50mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.120" (3.05mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,400 | ₹2,892.41443 | ₹4,16,50,767.79 |
