
HW-191064-10-9 | |
|---|---|
DigiKey Part Number | HW-191064-10-9-ND |
Manufacturer | |
Manufacturer Product Number | HW-191064-10-9 |
Description | LABEL HW HI TACK POLY 19.1X6.4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.75" x 0.25" (19.1mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.75" x 0.25" (19.1mm x 6.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹10.53000 | ₹105.30 |
| 25 | ₹10.02680 | ₹250.67 |
| 50 | ₹9.67280 | ₹483.64 |
| 100 | ₹9.31860 | ₹931.86 |
| 250 | ₹8.88248 | ₹2,220.62 |
| 500 | ₹8.56566 | ₹4,282.83 |
| 1,000 | ₹8.26094 | ₹8,260.94 |
| 5,000 | ₹7.59373 | ₹37,968.65 |