
HXS122-KC-90-13-A3-1 | |
|---|---|
DigiKey Part Number | HXS122-KC-90-13-A3-1-ND |
Manufacturer | |
Manufacturer Product Number | HXS122-KC-90-13-A3-1 |
Description | CONN BACKSHELL ADPT SZ13 C SILV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M18x1 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.004" (25.50mm) | |
Shell Size - Insert | 13, C | |
Thread Size | M18x1 | |
Cable Exit | 90° | |
Material | Stainless Steel | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamping Nut | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹3,03,872.53840 | ₹75,96,813.46 |