
NBC-SCE-1/8-2.0-9 | |
|---|---|
DigiKey Part Number | NBC-SCE-1/8-2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | NBC-SCE-1/8-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.135" x 1.97" (3.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.135" x 1.97" (3.4mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Chemical Resistant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹441.31305 | ₹4,41,313.05 |