
NTFR-3/4-0-SP-CS6680 | |
|---|---|
DigiKey Part Number | NTFR-3/4-0-SP-CS6680-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-3/4-0-SP-CS6680 |
Description | HEATSHRINK TUBING 3/4" |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.428" (10.87mm) | |
Recovered Wall Thickness | 0.057" (1.45mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |