
RT-555-T2.0-A260-25 | |
|---|---|
DigiKey Part Number | RT-555-T2.0-A260-25-ND |
Manufacturer | |
Manufacturer Product Number | RT-555-T2.0-A260-25 |
Description | TAPE HEAT SHRINK BLK 1"X8.3YD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tape Tape Fluoropolymer Adhesive Black 1.00" (25.40mm) X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Heat Shrink Tape | |
Adhesive | Fluoropolymer | |
Backing, Carrier | Ethylene Tetrafluoroethylene (ETFE) | |
Thickness | 0.0160" (16.0 mils, 0.406mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 25' (7.6m) 8.3 yds | |
Color | Black | |
Usage | High Temperature Adhesion | |
Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,00,287.67200 | ₹10,02,876.72 |