
SAS-200-075-1017-1X | |
|---|---|
DigiKey Part Number | SAS-200-075-1017-1X-ND |
Manufacturer | |
Manufacturer Product Number | SAS-200-075-1017-1X |
Description | SLIT ADHESIVE SLEEVE .20" DIA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adhesive Sleeve, Meltable For Heat Shrink Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adhesive Sleeve, Meltable | |
For Use With/Related Products | Heat Shrink Tubing | |
Material | - | |
Features | Diameter - 0.20" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹40.69358 | ₹6,10,403.70 |