
SAS-115-1-1124-8D-CS5420 | |
|---|---|
DigiKey Part Number | SAS-115-1-1124-8D-CS5420-ND |
Manufacturer | |
Manufacturer Product Number | SAS-115-1-1124-8D-CS5420 |
Description | SLIT ADHESIVE SLEEVE .11" DIA |
Customer Reference | |
Detailed Description | Adhesive Sleeve, Meltable For Heat Shrink Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Adhesive Sleeve, Meltable | |
For Use With/Related Products | Heat Shrink Tubing | |
Material | - | |
Features | Diameter - 0.11" (2.90mm) | |
Base Product Number |