
SGRT-3-06 | |
|---|---|
DigiKey Part Number | SGRT-3-06-ND |
Manufacturer | |
Manufacturer Product Number | SGRT-3-06 |
Description | CONN RING CIRC 9-13AWG #6 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 9-13 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Raychem Cable Protection | Termination Crimp |
Series | Wire Gauge 9-13 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Color Transparent - Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Width - Outer Edges 0.435" (11.05mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.860" (47.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹637.50313 | ₹6,37,503.13 |