
SMS-TMS-5.2-4 | |
|---|---|
DigiKey Part Number | SMS-TMS-5.2-4-ND |
Manufacturer | |
Manufacturer Product Number | SMS-TMS-5.2-4 |
Description | LABEL T107M CASSETTE YELLOW |
Customer Reference | |
Detailed Description | Yellow T107M Cassette Label 0.15" Dia x 59.06" (3.7mm x 1.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Label Type | T107M Cassette | |
Label Size | 0.15" Dia x 59.06" (3.7mm x 1.5m) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | T107M Handheld Printer | |
Operating Temperature | - | |
Base Product Number |