
SSC-5/239-CS8487 | |
|---|---|
DigiKey Part Number | SSC-5/239-CS8487-ND |
Manufacturer | |
Manufacturer Product Number | SSC-5/239-CS8487 |
Description | HEATSHRINK CAP BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Rigid | |
Large Diameter Supplied | 2.950" (74.93mm) | |
Large Diameter Recovered | 1.250" (31.75mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 5.906" (150.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,527.50492 | ₹7,63,752.46 |