
ST18-3-55-22-90 | |
|---|---|
DigiKey Part Number | ST18-3-55-22-90-ND |
Manufacturer | |
Manufacturer Product Number | ST18-3-55-22-90 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹304.72000 | ₹304.72 |
| 10 | ₹258.68400 | ₹2,586.84 |
| 25 | ₹242.47000 | ₹6,061.75 |
| 50 | ₹230.89620 | ₹11,544.81 |
| 100 | ₹219.87240 | ₹21,987.24 |
| 300 | ₹203.46543 | ₹61,039.63 |
| 500 | ₹196.26276 | ₹98,131.38 |
| 1,000 | ₹186.89850 | ₹1,86,898.50 |
| 2,500 | ₹175.20794 | ₹4,38,019.85 |