
T150-300FR/NM | |
|---|---|
DigiKey Part Number | T150-300FR/NM-ND |
Manufacturer | |
Manufacturer Product Number | T150-300FR/NM |
Description | HEATSHRINK BOOT BREAKOUT 3:1 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, No Markings, Weather Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 2.402" (61.01mm) | |
Large Diameter Recovered | 1.417" (35.99mm) | |
Small Diameter Supplied | 1.250" (31.75mm) | |
Small Diameter Recovered | 0.512" (13.00mm) | |
Large Recovered Length | 3.500" (88.90mm) | |
Small Recovered Length | 1.600" (40.64mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |