
T2K-229064-10-9-80 | |
|---|---|
DigiKey Part Number | T2K-229064-10-9-80-ND |
Manufacturer | |
Manufacturer Product Number | T2K-229064-10-9-80 |
Description | T2K-229064-10-9-80 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.90" x 0.25" (22.9mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyimide | |
Label Size | 0.90" x 0.25" (22.9mm x 6.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹9.94953 | ₹2,98,485.90 |