
TAT-125-1-1/2-0-1.5IN | |
|---|---|
DigiKey Part Number | TAT-125-1-1/2-0-1.5IN-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-1-1/2-0-1.5IN |
Description | HEATSHRINK 1-1/2" X 0.125' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Series | Features Adhesive Lined |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 60 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.752" (19.10mm) |
