
TMS-1/4-1.75-9 | |
|---|---|
DigiKey Part Number | TMS-1/4-1.75-9-ND |
Manufacturer | |
Manufacturer Product Number | TMS-1/4-1.75-9 |
Description | TMS-1/4-1.75-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.25" W x 1.75" L (6.4mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" W x 1.75" L (6.4mm x 44.5mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |