Heat Shrink Tubing, Flexible 0.843" (21.41mm) 2 to 1 Black 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-20.0-0-FSP-SM

DigiKey Part Number
V2-20.0-50-ND
Manufacturer
Manufacturer Product Number
V2-20.0-0-FSP-SM
Description
HEATSHRINK 0.843" BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.843" (21.41mm) 2 to 1 Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.843" (21.41mm)
Inner Diameter - Recovered
0.394" (10.01mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
50₹381.33580₹19,066.79
100₹374.43070₹37,443.07
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.843" BLACK METER
In-Stock: 127
Unit Price: ₹803.26000