
WP-762254-5-9 | |
|---|---|
DigiKey Part Number | WP-762254-5-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-762254-5-9 |
Description | WP-762254-5-9 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | - | |
Color - Background | - | |
Length | 3.000" (76.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹17.38043 | ₹2,60,706.45 |