
X4-0.8-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-0.8-0-SP-SM-5-ND |
Manufacturer | |
Manufacturer Product Number | X4-0.8-0-SP-SM |
Description | HEATSHRNK TUBING 1=5M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.047" (1.19mm) 2 to 1 Black 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 16.4' (5.0m) | |
Inner Diameter - Supplied | 0.047" (1.19mm) | |
Inner Diameter - Recovered | 0.016" (0.41mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
