Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-2.5-0-SP-SM

DigiKey Part Number
484-X4-2.5-0-SP-SM-1-ND
Manufacturer
Manufacturer Product Number
X4-2.5-0-SP-SM
Description
HEATSHRNK TUBING 2.5 BLACK 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.110" (2.79mm)
Inner Diameter - Recovered
0.049" (1.24mm)
Recovered Wall Thickness
0.011" (0.28mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.