Image for ZHD-CT-50M-12.7-OUT-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHD-CT-50M-12.7-OUT-4

DigiKey Part Number
484-ZHD-CT-50M-12.7-OUT-4-ND
Manufacturer
Manufacturer Product Number
ZHD-CT-50M-12.7-OUT-4
Description
CONTINOUS TUBING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 164.0' (50.0m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹586.36079₹5,86,360.79