
ZHD-CT-50M-9.5-OUT-4 | |
---|---|
DigiKey Part Number | 484-ZHD-CT-50M-9.5-OUT-4-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-CT-50M-9.5-OUT-4 |
Description | CONTINOUS TUBING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Yellow 164.0' (50.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.374" (9.50mm) | |
Inner Diameter - Recovered | 0.189" (4.80mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹442.77711 | ₹8,85,554.22 |