
FN2200B-2300-99 | |
|---|---|
DigiKey Part Number | 817-FN2200B-2300-99-ND |
Manufacturer | |
Manufacturer Product Number | FN2200B-2300-99 |
Description | LINE FILTER 1200VDC 2.3KA CHASS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 2.3 kA 1200V (1.2kV) DC Single Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 2.3 kA |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC |
Series | Applications Photovoltaic Inverter |
Packaging Box | Approval Agency cURus, ENEC, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Post |
Voltage - Rated DC 1200V (1.2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,22,817.98000 | ₹2,22,817.98 |