
FN3440-110-118-E0XXJRX | |
|---|---|
DigiKey Part Number | 817-FN3440-110-118-E0XXJRX-ND |
Manufacturer | |
Manufacturer Product Number | FN3440-110-118-E0XXJRX |
Description | FN3440-110-118-E0XXJRX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 164 A 415V 50Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 164 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating 50Hz |
Series | Applications Regenerative Motor Drive |
Packaging Box | Approval Agency CE, cULus, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 45°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 415V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,97,256.46000 | ₹11,97,256.46 |