
FN9233E-15-06 | |
|---|---|
DigiKey Part Number | 817-2595-ND |
Manufacturer | |
Manufacturer Product Number | FN9233E-15-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 15A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Earth Line Choke, Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,264.53000 | ₹1,264.53 |
| 10 | ₹1,074.34100 | ₹10,743.41 |
| 25 | ₹1,007.04240 | ₹25,176.06 |
| 50 | ₹958.97720 | ₹47,948.86 |
| 120 | ₹901.54350 | ₹1,08,185.22 |
| 360 | ₹834.34861 | ₹3,00,365.50 |
| 600 | ₹804.85058 | ₹4,82,910.35 |
| 1,080 | ₹772.19528 | ₹8,33,970.90 |

