



FN9255M-2-06 | |
|---|---|
DigiKey Part Number | 817-2717-ND |
Manufacturer | |
Manufacturer Product Number | FN9255M-2-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FN9255M-2-06 Models |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Features Rear Side Mount |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 30.40mm x 22.90mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CE, CQC, ENEC, UR |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 10A |