Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IL19-US1-SJT-3160-300 | |
|---|---|
DigiKey Part Number | 817-IL19-US1-SJT-3160-300-ND |
Manufacturer | |
Manufacturer Product Number | IL19-US1-SJT-3160-300 |
Description | S IND LOCKING CABLES |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹3,709.62280 | ₹1,85,481.14 |




