
RD8137-50-0M6 | |
|---|---|
DigiKey Part Number | 817-2030-ND |
Manufacturer | |
Manufacturer Product Number | RD8137-50-0M6 |
Description | CMC 600UH 50A 3LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 µH @ 400 Hz 3 Line Common Mode Choke Through Hole 50A (Typ) DCR 2.15mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 600 µH @ 400 Hz | |
Current Rating (Max) | 50A (Typ) | |
DC Resistance (DCR) (Max) | 2.15mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height (Max) | 1.988" (50.50mm) | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,570.54000 | ₹6,570.54 |
| 24 | ₹5,021.17250 | ₹1,20,508.14 |
| 48 | ₹4,786.26583 | ₹2,29,740.76 |