
RN218-0.6-02-47M | |
|---|---|
DigiKey Part Number | 817-2300-ND |
Manufacturer | |
Manufacturer Product Number | RN218-0.6-02-47M |
Description | CMC 47MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.2Ohm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹213.40000 | ₹213.40 |
| 10 | ₹175.19000 | ₹1,751.90 |
| 25 | ₹162.06920 | ₹4,051.73 |
| 50 | ₹152.80640 | ₹7,640.32 |
| 100 | ₹144.07490 | ₹14,407.49 |
| 250 | ₹133.30444 | ₹33,326.11 |
| 500 | ₹125.70606 | ₹62,853.03 |
| 1,000 | ₹118.54843 | ₹1,18,548.43 |
| 2,500 | ₹109.72428 | ₹2,74,310.70 |