
1-104479-0 | |
|---|---|
DigiKey Part Number | 1111-1-104479-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-104479-0 |
Description | SHORT POINT CONT 30 DPLX STMPD L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104479-0 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ₹9.61493 | ₹5,76,895.80 |
