
1-1393194-3 | |
|---|---|
DigiKey Part Number | 2266-1-1393194-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393194-3 |
Description | Power/Signal Relay, 1 Form A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Coil Insulation | Class F | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 105°C | |
Contact Material | Silver (Ag) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - |








