1-1617118-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹9,820.87258
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹9,398.83621
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹9,046.70864
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹10,730.83367
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹8,664.35787
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹12,031.24000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹8,751.82420
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹12,031.24000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₹7,337.63254
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₹7,944.53000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₹7,944.53000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₹11,405.99733
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₹8,354.93645
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₹9,570.20000
Datasheet
New Product
Image for 1-1617118-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1617118-9

DigiKey Part Number
1111-1-1617118-9-ND
Manufacturer
Manufacturer Product Number
1-1617118-9
Description
LOW SIGNAL RELAYS-PCB M39016/23-
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1617118-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
26.5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
115VA, 28W
Coil Current
13.3 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
14.2 VDC
Must Release Voltage
1.37 VDC
Operate Time
2 ms
Release Time
4 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
Military
Qualification
MIL-R-39016/23
Coil Resistance
2 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
67₹8,623.37687₹5,77,766.25