
1-175218-3 | |
|---|---|
DigiKey Part Number | 1111-1-175218-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-175218-3 |
Description | HEADERS&WIRE HOUSINGS REC CONTAC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-175218-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₹97.12056 | ₹8,740.85 |